5050661222 | |
---|---|
DigiKey Part Number | 900-5050661222TR-ND - Tape & Reel (TR) 900-5050661222CT-ND - Cut Tape (CT) 900-5050661222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050661222 |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050661222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥3.32990 | ¥332.99 |
1,000 | ¥2.61630 | ¥2,616.30 |
2,500 | ¥2.37848 | ¥5,946.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.14065 | ¥17,125.20 |
16,000 | ¥2.10893 | ¥33,742.88 |
24,000 | ¥2.06136 | ¥49,472.64 |