SN74LVC1G08DSFR | |
---|---|
DigiKey Part Number | 296-28375-2-ND - Tape & Reel (TR) 296-28375-1-ND - Cut Tape (CT) 296-28375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DSFR |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.68960 | ¥67.24 |
100 | ¥2.00070 | ¥200.07 |
250 | ¥1.81272 | ¥453.18 |
500 | ¥1.50026 | ¥750.13 |
1,000 | ¥1.12524 | ¥1,125.24 |
2,500 | ¥1.03145 | ¥2,578.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.96895 | ¥4,844.75 |
10,000 | ¥0.90644 | ¥9,064.40 |
25,000 | ¥0.83142 | ¥20,785.50 |
50,000 | ¥0.80016 | ¥40,008.00 |