LTC6102IDD-1#PBF | |
---|---|
DigiKey Part Number | LTC6102IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6102IDD-1#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6102IDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.74300 | ¥447.43 |
25 | ¥42.66480 | ¥1,066.62 |
121 | ¥37.04661 | ¥4,482.64 |
363 | ¥35.38154 | ¥12,843.50 |
605 | ¥32.25965 | ¥19,517.09 |
1,089 | ¥28.09713 | ¥30,597.77 |
2,541 | ¥27.05649 | ¥68,750.54 |