5054731010 | |
---|---|
DigiKey Part Number | WM12440TR-ND - Tape & Reel (TR) WM12440CT-ND - Cut Tape (CT) WM12440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054731010 |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (6 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054731010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 (6 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.07513 | ¥18,450.78 |
12,000 | ¥2.85548 | ¥34,265.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.27100 | ¥52.71 |
100 | ¥4.39310 | ¥439.31 |
1,000 | ¥3.51445 | ¥3,514.45 |
2,500 | ¥3.18498 | ¥7,962.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.27100 | ¥52.71 |
100 | ¥4.39310 | ¥439.31 |
1,000 | ¥3.51445 | ¥3,514.45 |