245861006004829+ | |
---|---|
DigiKey Part Number | 478-245861006004829+TR-ND - Tape & Reel (TR) 478-245861006004829+CT-ND - Cut Tape (CT) 478-245861006004829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245861006004829+ |
Description | RECPT - 0.35MM PITCH - 06 POS 0. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.33300 | ¥33.33 |
100 | ¥2.58940 | ¥258.94 |
500 | ¥2.21976 | ¥1,109.88 |
1,000 | ¥1.84975 | ¥1,849.75 |
5,000 | ¥1.58551 | ¥7,927.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.28278 | ¥19,241.70 |