145861006024829+ | |
---|---|
DigiKey Part Number | 478-145861006024829+TR-ND - Tape & Reel (TR) 478-145861006024829+CT-ND - Cut Tape (CT) 478-145861006024829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145861006024829+ |
Description | PLUG - 0.35MM PITCH - 06 POS 0.6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥2.34640 | ¥234.64 |
500 | ¥2.04014 | ¥1,020.07 |
1,000 | ¥1.79589 | ¥1,795.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.79589 | ¥26,938.35 |