103P006BB100 | |
---|---|
DigiKey Part Number | 609-103P006BB100TR-ND - Tape & Reel (TR) 609-103P006BB100CT-ND - Cut Tape (CT) 609-103P006BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103P006BB100 |
Description | MICRO BTB CONNECTOR, P=0.35MM, S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 103P006BB100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥2.00960 | ¥50.24 |
50 | ¥1.84720 | ¥92.36 |
100 | ¥1.77580 | ¥177.58 |
250 | ¥1.59436 | ¥398.59 |
500 | ¥1.52194 | ¥760.97 |
1,000 | ¥1.26825 | ¥1,268.25 |
2,500 | ¥1.15955 | ¥2,898.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.89692 | ¥13,453.80 |