103R010BB100 | |
---|---|
DigiKey Part Number | 609-103R010BB100TR-ND - Tape & Reel (TR) 609-103R010BB100CT-ND - Cut Tape (CT) 609-103R010BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103R010BB100 |
Description | MICRO BTB CONNECTOR, P=0.35MM, S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 103R010BB100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.6mm, 0.8mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.48440 | ¥37.11 |
50 | ¥1.36440 | ¥68.22 |
100 | ¥1.31110 | ¥131.11 |
250 | ¥1.17728 | ¥294.32 |
500 | ¥1.12376 | ¥561.88 |
1,000 | ¥0.94208 | ¥942.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.94208 | ¥14,131.20 |