EFR32BG22C224F512GN32-C | |
---|---|
DigiKey Part Number | 336-EFR32BG22C224F512GN32-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG22C224F512GN32-C |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-XFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32BG22C224F512GN32-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.5mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.05300 | ¥170.53 |
25 | ¥15.34640 | ¥383.66 |
80 | ¥13.98238 | ¥1,118.59 |
230 | ¥12.61804 | ¥2,902.15 |
560 | ¥12.00796 | ¥6,724.46 |