Silicon Labs RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,430 In Stock | 1 : ¥27.20000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 26 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
97,854 In Stock | 1 : ¥35.79000 Cut Tape (CT) 2,500 : ¥22.52822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 284MHz ~ 960MHz | 500kbps | 13dBm | -115dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA | 19mA ~ 24mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3x3) | ||
4,135 In Stock | 1 : ¥38.94000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 12.5dBm (Max) | -133dBm | - | SPI | 4 | 1.8V ~ 3.8V | 10.9mA ~ 13.7mA | 18mA ~ 24mA | -40°C ~ 125°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
105,217 In Stock | 1 : ¥40.55000 Cut Tape (CT) 2,500 : ¥29.75426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 12.5dBm (Max) | -129dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA ~ 13.7mA | 18mA ~ 24mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
123,876 In Stock | 1 : ¥47.10000 Cut Tape (CT) 2,500 : ¥34.53619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 20dBm (Max) | -129dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA ~ 13.7mA | 44.5mA ~ 88mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
46,319 In Stock | 1 : ¥47.10000 Cut Tape (CT) 2,500 : ¥34.53619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 119MHz ~ 1.05GHz | 1Mbps | 20dBm | -126dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.7mA ~ 13.7mA | 70mA ~ 85mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
6,222 In Stock | 1 : ¥49.05000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | Flex Gecko | 2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK | 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz | 2Mbps | 14dBm | -125.8dBm | 256kB Flash, 32kB RAM | I2C, I2S, SPI, UART | 31 | 1.71V ~ 3.8V | 3.7mA ~ 9.5mA | 8.2mA ~ 90.6mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
4,671 In Stock | 1 : ¥56.36000 Cut Tape (CT) 2,000 : ¥41.33717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | TxRx + MCU | 802.15.4 | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 20dBm | -126dBm | 64kB Flash, 8kB RAM | I2C, SPI, UART, USART, USB | 27 | 1.98V ~ 3.8V | 11.1mA ~ 13.7mA | 44.5mA ~ 93mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
36,595 In Stock | 1 : ¥58.91000 Cut Tape (CT) 2,500 : ¥30.39185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 16 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-RQFN (5x5) | |||
56,261 In Stock | 1 : ¥60.44000 Cut Tape (CT) 2,500 : ¥44.31259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 19dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 31 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
5,661 In Stock | 1 : ¥66.48000 Tube | - | Tube | Last Time Buy | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK | 315MHz, 434MHz, 868MHz, 915MHz | 256kbps | 7dbm | -110dBm | - | SPI | - | 2.2V ~ 3.8V | 11mA ~ 13mA | 15mA ~ 24mA | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,922 In Stock | 1 : ¥76.60000 Tray | - | Tray | Not For New Designs | Not Verified | TxRx + MCU | General ISM < 1GHz | EZRadioPro | FSK, GFSK, OOK | 240MHz ~ 960MHz | 256kbps | 20dBm | -121dBm | 64kB Flash, 4.35kB RAM | I2C, SPI, UART | 22 | 1.8V ~ 3.6V | 18.5mA | 85mA | -40°C ~ 85°C | - | - | Surface Mount | 42-VFLGA Exposed Pad | 42-LGA (5x7) | ||
1,724 In Stock | 1 : ¥80.17000 Tray | - | Tray | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 119MHz ~ 1.05GHz | 1Mbps | 20dBm (Max) | -126dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.7mA ~ 13.7mA | 70mA ~ 85mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
951 In Stock | 1 : ¥100.99000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 175MHz, 425MHz ~ 525MHz, 850MHz ~ 1.05GHz | 1Mbps | 20dBm | -126dBm | 64kB Flash 4kB RAM | I2C, SPI, UART | 15 | 1.8V ~ 3.6V | 10.7mA ~ 13.7mA | 70mA ~ 85mA | -40°C ~ 85°C | - | - | Surface Mount | 36-WFQFN Exposed Pad | 36-QFN (5x6) | ||
1,224 In Stock | 1 : ¥109.58000 Tray | - | Tray | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 240MHz ~ 930MHz | 256kbps | 20dBm (Max) | -121dBm | - | SPI | 3 | 1.8V ~ 3.6V | 18.5mA | 85mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
10,742 In Stock | 1 : ¥19.98000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 26 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
4,975 In Stock | 1 : ¥22.10000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 0dBm | -98.9dBm | 352kB Flash, 32kB RAM | ADC, I2C, I2S, SPI, IrDA, UART, USART | 18 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 4.4mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
370 In Stock | 1 : ¥25.93000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 18 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
3,426 In Stock | 1 : ¥26.44000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 18 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
1,685 In Stock | 1 : ¥27.20000 Tube | Tube | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 18 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
1,709 In Stock | 1 : ¥35.62000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | GFSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
808 In Stock | 1 : ¥36.05000 Tray | - | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Zigbee® | DSSS, GFSK, GMSK, OOK, O-QPSK | 2.4GHz | 2Mbps | 8dBm | -106.7dBm | 768kB Flash, 64kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 18 | 1.8V ~ 3.8V | 3.6mA | 4.1mA ~ 11.3mA | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
39,204 In Stock | 1 : ¥36.30000 Cut Tape (CT) 2,500 : ¥22.84702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | GFSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
122,419 In Stock | 1 : ¥44.46000 Cut Tape (CT) 2,500 : ¥32.62342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
1,664 In Stock | 1 : ¥47.35000 Tray | - | Tray | Active | - | TxRx + MCU | General ISM < 1GHz | Flex Gecko | 2FSK, 2GMSK, 4FSK, 4GMSK, DSSS, GFSK, GMSK, OOK, O-QPSK | 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz | 2Mbps | 14dBm | -126.9dBm | 256kB Flash, 32kB RAM | ADC, I2C, I2S, IrDA, SPI, UART, USART | 23 | 1.71V ~ 3.8V | 3.7mA ~ 9.5mA | 8.2mA ~ 92mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) |