SI1060-A-GM | |
---|---|
DigiKey Part Number | 336-2595-ND |
Manufacturer | |
Manufacturer Product Number | SI1060-A-GM |
Description | IC RF TXRX+MCU ISM<1GHZ 36QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 175MHz, 425MHz ~ 525MHz, 850MHz ~ 1.05GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI1060-A-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4FSK, 4GFSK, FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -126dBm | |
Memory Size | 64kB Flash 4kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.7mA ~ 13.7mA | |
Current - Transmitting | 70mA ~ 85mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.99000 | ¥100.99 |
10 | ¥92.56100 | ¥925.61 |
25 | ¥84.14520 | ¥2,103.63 |
80 | ¥75.73100 | ¥6,058.48 |
230 | ¥69.41983 | ¥15,966.56 |
490 | ¥63.10888 | ¥30,923.35 |
980 | ¥56.79793 | ¥55,661.97 |