142MHz ~ 175MHz, 425MHz ~ 525MHz, 850MHz ~ 1.05GHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
951 In Stock | 1 : ¥100.99000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 175MHz, 425MHz ~ 525MHz, 850MHz ~ 1.05GHz | 1Mbps | 20dBm | -126dBm | 64kB Flash 4kB RAM | I2C, SPI, UART | 15 | 1.8V ~ 3.6V | 10.7mA ~ 13.7mA | 70mA ~ 85mA | -40°C ~ 85°C | Surface Mount | 36-WFQFN Exposed Pad | 36-QFN (5x6) | ||
0 In Stock Check Lead Time | 2,500 : ¥52.81942 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 175MHz, 425MHz ~ 525MHz, 850MHz ~ 1.05GHz | 1Mbps | 20dBm | -126dBm | 64kB Flash 4kB RAM | I2C, SPI, UART | 15 | 1.8V ~ 3.6V | 10.7mA ~ 13.7mA | 70mA ~ 85mA | -40°C ~ 85°C | Surface Mount | 36-WFQFN Exposed Pad | 36-QFN (5x6) |