GG25LJ | |
---|---|
DigiKey Part Number | 497-14612-2-ND - Tape & Reel (TR) 497-14612-1-ND - Cut Tape (CT) 497-14612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG25LJ |
Description | IC BATT MON GAS GAUGE 10FCCSP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 10-FCCSP (1.37x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | GG25LJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, FCCSP | |
Supplier Device Package | 10-FCCSP (1.37x2.01) | |
Base Product Number |