1.8V (3.3V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,305 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.33999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable (Fixed) | 1 | 0.7V | 4.5V | 1.8V (3.3V) | 5V | 80mA | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,000 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥6.02753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable (Fixed) | 1 | 0.7V | 4.5V | 1.8V (3.3V) | 5V | 900mA (Switch) | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-MLPD-UT (1.5x2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable (Fixed) | 1 | 0.7V | 4.5V | 1.8V (3.3V) | 5V | 80mA | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-MLPD-UT (1.5x2) |