LT8302ES8E#PBF | |
---|---|
DigiKey Part Number | 505-LT8302ES8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8302ES8E#PBF |
Description | IC REG FLYBACK 3.6A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8302ES8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Down to 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.84000 | ¥84.84 |
10 | ¥76.61300 | ¥766.13 |
25 | ¥73.04600 | ¥1,826.15 |
100 | ¥63.42670 | ¥6,342.67 |
300 | ¥60.57570 | ¥18,172.71 |
500 | ¥55.23088 | ¥27,615.44 |
1,000 | ¥48.10430 | ¥48,104.30 |