GSW145-AQM-T | |
---|---|
DigiKey Part Number | 1016-GSW145-AQM-T-ND |
Manufacturer | |
Manufacturer Product Number | GSW145-AQM-T |
Description | ETHERNET ICS 6-PORT 1G ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Switch | |
Interface | RGMII, SGMII, SPI, UART | |
Standards | IEEE 802.3, 10/100/1000 Base-T/TX PHY | |
Voltage - Supply | 1.07V ~ 1.13V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 105-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 105-MRQFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥45.76460 | ¥118,987.96 |