RCLAMP0512TQTNT | |
---|---|
DigiKey Part Number | 600-RCLAMP0512TQTNTTR-ND - Tape & Reel (TR) 600-RCLAMP0512TQTNTCT-ND - Cut Tape (CT) 600-RCLAMP0512TQTNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0512TQTNT |
Description | TVS DIODE 5VWM 8.5VC SGP1006N3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 20A (1.2/50µs) | |
Power - Peak Pulse | 170W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥7.36400 | ¥73.64 |
100 | ¥4.88880 | ¥488.88 |
500 | ¥3.82334 | ¥1,911.67 |
1,000 | ¥3.48001 | ¥3,480.01 |
2,000 | ¥3.19079 | ¥6,381.58 |
5,000 | ¥2.87753 | ¥14,387.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.67321 | ¥26,732.10 |
30,000 | ¥2.66809 | ¥80,042.70 |