TLV62568ADRLT | |
---|---|
DigiKey Part Number | 296-49488-2-ND - Tape & Reel (TR) 296-49488-1-ND - Cut Tape (CT) 296-49488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568ADRLT |
Description | IC REG BUCK ADJ 1A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568ADRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.32000 | ¥73.20 |
25 | ¥6.94720 | ¥173.68 |
100 | ¥5.70690 | ¥570.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.33504 | ¥1,333.76 |
500 | ¥4.71478 | ¥2,357.39 |
1,250 | ¥3.72210 | ¥4,652.62 |
2,500 | ¥3.47400 | ¥8,685.00 |
6,250 | ¥3.30029 | ¥20,626.81 |
12,500 | ¥3.17622 | ¥39,702.75 |
25,000 | ¥3.07696 | ¥76,924.00 |