AQ3130-01ETG

DigiKey Part Number
F10408TR-ND - Tape & Reel (TR)
F10408CT-ND - Cut Tape (CT)
F10408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ3130-01ETG
Description
TVS DIODE 28VWM 48VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
48V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.93900¥29.39
100¥1.76350¥176.35
500¥1.63294¥816.47
1,000¥1.11038¥1,110.38
2,000¥1.02221¥2,044.42
5,000¥0.97976¥4,898.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.80046¥8,004.60
Manufacturers Standard Package