TLV4333IPWR | |
---|---|
DigiKey Part Number | 296-43793-2-ND - Tape & Reel (TR) 296-43793-1-ND - Cut Tape (CT) 296-43793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4333IPWR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4333IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.54900 | ¥205.49 |
25 | ¥19.38840 | ¥484.71 |
100 | ¥16.51890 | ¥1,651.89 |
250 | ¥15.51060 | ¥3,877.65 |
500 | ¥13.57162 | ¥6,785.81 |
1,000 | ¥11.24513 | ¥11,245.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.46960 | ¥20,939.20 |
6,000 | ¥10.08183 | ¥60,490.98 |