INA293B3IDBVR | |
---|---|
DigiKey Part Number | 296-INA293B3IDBVRTR-ND - Tape & Reel (TR) 296-INA293B3IDBVRCT-ND - Cut Tape (CT) 296-INA293B3IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B3IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293B3IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.76400 | ¥217.64 |
25 | ¥20.57720 | ¥514.43 |
100 | ¥17.83500 | ¥1,783.50 |
250 | ¥16.92008 | ¥4,230.02 |
500 | ¥15.18222 | ¥7,591.11 |
1,000 | ¥12.80434 | ¥12,804.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.16414 | ¥36,492.42 |
6,000 | ¥11.70684 | ¥70,241.04 |