UCD90160ARGCT | |
---|---|
DigiKey Part Number | 296-44941-2-ND - Tape & Reel (TR) 296-44941-1-ND - Cut Tape (CT) 296-44941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90160ARGCT |
Description | IC SUPERVISOR 16 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 16 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90160ARGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 16 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.08000 | ¥118.08 |
10 | ¥108.49300 | ¥1,084.93 |
25 | ¥103.99720 | ¥2,599.93 |
100 | ¥91.62870 | ¥9,162.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥87.13168 | ¥21,782.92 |
500 | ¥81.51034 | ¥40,755.17 |