LMZM33602RLRR | |
---|---|
DigiKey Part Number | 296-48829-2-ND - Tape & Reel (TR) 296-48829-1-ND - Cut Tape (CT) 296-48829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM33602RLRR |
Description | DC DC CONVERTER 1-18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 18V 2A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM33602RLRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerBQFN Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.16" H (9.0mm x 7.0mm x 4.1mm) | |
Supplier Device Package | 18-B2QFN (9x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.62000 | ¥77.62 |
10 | ¥70.15200 | ¥701.52 |
25 | ¥66.88760 | ¥1,672.19 |
100 | ¥58.07690 | ¥5,807.69 |
250 | ¥55.46704 | ¥13,866.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥50.57288 | ¥25,286.44 |
1,000 | ¥44.04735 | ¥44,047.35 |