LMZ23605TZE/NOPB | |
---|---|
DigiKey Part Number | 296-35357-2-ND - Tape & Reel (TR) 296-35357-1-ND - Cut Tape (CT) 296-35357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ23605TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23605TZE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.96000 | ¥149.96 |
5 | ¥148.77200 | ¥743.86 |
10 | ¥147.61500 | ¥1,476.15 |
25 | ¥145.30960 | ¥3,632.74 |
50 | ¥138.38800 | ¥6,919.40 |
100 | ¥126.85600 | ¥12,685.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥124.54964 | ¥31,137.41 |
500 | ¥122.70452 | ¥61,352.26 |