TPSM13604HNDWR | |
---|---|
DigiKey Part Number | 296-TPSM13604HNDWRTR-ND - Tape & Reel (TR) 296-TPSM13604HNDWRCT-ND - Cut Tape (CT) 296-TPSM13604HNDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM13604HNDWR |
Description | SIMPLE SWITCHER 5-V TO 36-V, 4-A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 16V 4A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM13604HNDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.19" H (10.2mm x 9.9mm x 4.8mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥104.49304 | ¥52,246.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.13000 | ¥146.13 |
10 | ¥134.31200 | ¥1,343.12 |
25 | ¥128.74960 | ¥3,218.74 |
100 | ¥113.43820 | ¥11,343.82 |
250 | ¥107.87060 | ¥26,967.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.32000 | ¥151.32 |
10 | ¥139.08000 | ¥1,390.80 |
25 | ¥133.31960 | ¥3,332.99 |
100 | ¥117.46470 | ¥11,746.47 |
250 | ¥111.69952 | ¥27,924.88 |