LMZ14202HTZE/NOPB | |
---|---|
DigiKey Part Number | LMZ14202HTZE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ14202HTZE/NOPB |
Description | DC DC CONVERTER 5-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 2A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14202HTZE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.30000 | ¥107.30 |
5 | ¥106.46400 | ¥532.32 |
10 | ¥105.65200 | ¥1,056.52 |
45 | ¥100.77622 | ¥4,534.93 |
90 | ¥91.02389 | ¥8,192.15 |
270 | ¥89.39807 | ¥24,137.48 |
540 | ¥87.77269 | ¥47,397.25 |