LMZ14202HTZX/NOPB | |
---|---|
DigiKey Part Number | 296-48601-2-ND - Tape & Reel (TR) 296-48601-1-ND - Cut Tape (CT) 296-48601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14202HTZX/NOPB |
Description | DC DC CONVERTER 5-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 2A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14202HTZX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.58000 | ¥92.58 |
5 | ¥91.86400 | ¥459.32 |
10 | ¥91.16700 | ¥911.67 |
25 | ¥89.76280 | ¥2,244.07 |
50 | ¥86.95900 | ¥4,347.95 |
100 | ¥78.54360 | ¥7,854.36 |
250 | ¥77.14072 | ¥19,285.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥75.73818 | ¥37,869.09 |