LTC7060IMSE#WPBF | |
---|---|
DigiKey Part Number | 505-LTC7060IMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7060IMSE#WPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥22.84300 | ¥228.43 |
37 | ¥21.59297 | ¥798.94 |
111 | ¥18.71414 | ¥2,077.27 |
259 | ¥17.75440 | ¥4,598.39 |
518 | ¥16.89608 | ¥8,752.17 |