LTC7060HMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7060HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7060HMSE#PBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.84600 | ¥238.46 |
37 | ¥22.54432 | ¥834.14 |
111 | ¥19.53829 | ¥2,168.75 |
259 | ¥18.53625 | ¥4,800.89 |
518 | ¥17.64002 | ¥9,137.53 |