AQHV36-01ETG-C | |
---|---|
DigiKey Part Number | F11003TR-ND - Tape & Reel (TR) F11003CT-ND - Cut Tape (CT) F11003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV36-01ETG-C |
Description | TVS DIODE 36VWM 65VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 65V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54430 | ¥154.43 |
500 | ¥1.42982 | ¥714.91 |
1,000 | ¥0.97229 | ¥972.29 |
2,000 | ¥0.89508 | ¥1,790.16 |
5,000 | ¥0.85792 | ¥4,289.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.77212 | ¥7,721.20 |
30,000 | ¥0.76069 | ¥22,820.70 |
50,000 | ¥0.71493 | ¥35,746.50 |
100,000 | ¥0.70349 | ¥70,349.00 |