TLV74312PDBVR | |
---|---|
DigiKey Part Number | 296-48711-2-ND - Tape & Reel (TR) 296-48711-1-ND - Cut Tape (CT) 296-48711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74312PDBVR |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74312PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.27000 | ¥22.70 |
25 | ¥1.98240 | ¥49.56 |
100 | ¥1.28370 | ¥128.37 |
250 | ¥1.06264 | ¥265.66 |
500 | ¥0.85012 | ¥425.06 |
1,000 | ¥0.65170 | ¥651.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39837 | ¥1,195.11 |
6,000 | ¥0.35853 | ¥2,151.18 |
15,000 | ¥0.35068 | ¥5,260.20 |