TLV74318PDBVR | |
---|---|
DigiKey Part Number | 296-48712-2-ND - Tape & Reel (TR) 296-48712-1-ND - Cut Tape (CT) 296-48712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74318PDBVR |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74318PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.04900 | ¥20.49 |
25 | ¥1.71400 | ¥42.85 |
100 | ¥1.08650 | ¥108.65 |
250 | ¥0.83856 | ¥209.64 |
500 | ¥0.71478 | ¥357.39 |
1,000 | ¥0.48610 | ¥486.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43841 | ¥1,315.23 |
6,000 | ¥0.38122 | ¥2,287.32 |
15,000 | ¥0.32404 | ¥4,860.60 |
30,000 | ¥0.30498 | ¥9,149.40 |
75,000 | ¥0.28592 | ¥21,444.00 |
150,000 | ¥0.24780 | ¥37,170.00 |