SN74LV138APWR | |
---|---|
DigiKey Part Number | 296-3780-2-ND - Tape & Reel (TR) 296-3780-1-ND - Cut Tape (CT) 296-3780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138APWR |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.95520 | ¥73.88 |
100 | ¥2.19840 | ¥219.84 |
250 | ¥1.99200 | ¥498.00 |
500 | ¥1.64856 | ¥824.28 |
1,000 | ¥1.23642 | ¥1,236.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.13338 | ¥2,266.76 |
6,000 | ¥1.06469 | ¥6,388.14 |
10,000 | ¥0.99600 | ¥9,960.00 |
50,000 | ¥0.87923 | ¥43,961.50 |