74LV138PW,118 | |
---|---|
DigiKey Part Number | 1727-6653-2-ND - Tape & Reel (TR) 1727-6653-1-ND - Cut Tape (CT) 1727-6653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV138PW,118 |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.96520 | ¥74.13 |
100 | ¥2.37180 | ¥237.18 |
250 | ¥2.20284 | ¥550.71 |
500 | ¥1.86380 | ¥931.90 |
1,000 | ¥1.44028 | ¥1,440.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31316 | ¥3,282.90 |
5,000 | ¥1.22844 | ¥6,142.20 |
12,500 | ¥1.14372 | ¥14,296.50 |
25,000 | ¥1.08442 | ¥27,110.50 |
62,500 | ¥1.08061 | ¥67,538.12 |