SN74LV08APWR | |
---|---|
DigiKey Part Number | 296-3770-2-ND - Tape & Reel (TR) 296-3770-1-ND - Cut Tape (CT) 296-3770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08APWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.50600 | ¥35.06 |
25 | ¥3.27400 | ¥81.85 |
100 | ¥2.62060 | ¥262.06 |
250 | ¥2.43304 | ¥608.26 |
500 | ¥2.05886 | ¥1,029.43 |
1,000 | ¥1.59090 | ¥1,590.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45051 | ¥2,901.02 |
6,000 | ¥1.35694 | ¥8,141.64 |
10,000 | ¥1.26337 | ¥12,633.70 |
50,000 | ¥1.16978 | ¥58,489.00 |