SN74LV07APWR | |
---|---|
DigiKey Part Number | 296-3767-2-ND - Tape & Reel (TR) 296-3767-1-ND - Cut Tape (CT) 296-3767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07APWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥3.92760 | ¥98.19 |
100 | ¥3.14110 | ¥314.11 |
250 | ¥2.91676 | ¥729.19 |
500 | ¥2.46820 | ¥1,234.10 |
1,000 | ¥1.90722 | ¥1,907.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.73892 | ¥3,477.84 |
6,000 | ¥1.62675 | ¥9,760.50 |
10,000 | ¥1.51456 | ¥15,145.60 |
50,000 | ¥1.40237 | ¥70,118.50 |