SN74LV06APWR | |
---|---|
DigiKey Part Number | 296-3763-2-ND - Tape & Reel (TR) 296-3763-1-ND - Cut Tape (CT) 296-3763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV06APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV06APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 16mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.58120 | ¥64.53 |
100 | ¥1.92190 | ¥192.19 |
250 | ¥1.74148 | ¥435.37 |
500 | ¥1.44114 | ¥720.57 |
1,000 | ¥1.08090 | ¥1,080.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.99084 | ¥1,981.68 |
6,000 | ¥0.93077 | ¥5,584.62 |
10,000 | ¥0.87072 | ¥8,707.20 |
50,000 | ¥0.76864 | ¥38,432.00 |
100,000 | ¥0.75062 | ¥75,062.00 |