OPA2378AIDCNR | |
---|---|
DigiKey Part Number | 296-41472-2-ND - Tape & Reel (TR) 296-41472-1-ND - Cut Tape (CT) 296-41472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2378AIDCNR |
Description | IC OPAMP ZER-DRIFT 2CIRC SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2378AIDCNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 125µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.01700 | ¥210.17 |
25 | ¥19.87120 | ¥496.78 |
100 | ¥17.22010 | ¥1,722.01 |
250 | ¥16.33720 | ¥4,084.30 |
500 | ¥14.65926 | ¥7,329.63 |
1,000 | ¥12.36323 | ¥12,363.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.74506 | ¥35,235.18 |
6,000 | ¥11.30352 | ¥67,821.12 |