LTC1480IS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1480IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1480IS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1480IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.87000 | ¥77.87 |
10 | ¥70.32700 | ¥703.27 |
25 | ¥67.06120 | ¥1,676.53 |
100 | ¥58.22730 | ¥5,822.73 |
300 | ¥55.61047 | ¥16,683.14 |
500 | ¥50.70374 | ¥25,351.87 |
1,000 | ¥44.16132 | ¥44,161.32 |