MAX3486EESA+ | |
---|---|
DigiKey Part Number | MAX3486EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3486EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3486EESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.30000 | ¥70.30 |
10 | ¥63.50100 | ¥635.01 |
25 | ¥60.54640 | ¥1,513.66 |
100 | ¥52.57260 | ¥5,257.26 |
300 | ¥50.20990 | ¥15,062.97 |
500 | ¥45.77972 | ¥22,889.86 |
1,000 | ¥39.87265 | ¥39,872.65 |