STM32L496RGT6 | |
---|---|
DigiKey Part Number | 497-17101-ND |
Manufacturer | |
Manufacturer Product Number | STM32L496RGT6 |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L496RGT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.48000 | ¥100.48 |
10 | ¥90.80100 | ¥908.01 |
25 | ¥86.57280 | ¥2,164.32 |
80 | ¥75.17200 | ¥6,013.76 |
230 | ¥71.79313 | ¥16,512.42 |
440 | ¥65.45859 | ¥28,801.78 |
960 | ¥57.01234 | ¥54,731.85 |