LTC4364IDE-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC4364IDE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364IDE-2#PBF |
Description | IC SURGE STOPPER W/DIODE 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364IDE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.83000 | ¥96.83 |
10 | ¥87.50300 | ¥875.03 |
91 | ¥72.44341 | ¥6,592.35 |
273 | ¥69.18777 | ¥18,888.26 |
546 | ¥63.08308 | ¥34,443.36 |
1,001 | ¥54.94326 | ¥54,998.20 |