LTC4364IDE-2#TRPBF | |
---|---|
DigiKey Part Number | LTC4364IDE-2#TRPBFTR-ND - Tape & Reel (TR) LTC4364IDE-2#TRPBFCT-ND - Cut Tape (CT) LTC4364IDE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4364IDE-2#TRPBF |
Description | SURGE STOPPER W/DIODE 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364IDE-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.82000 | ¥108.82 |
10 | ¥76.85900 | ¥768.59 |
25 | ¥68.61840 | ¥1,715.46 |
100 | ¥59.40990 | ¥5,940.99 |
250 | ¥54.95120 | ¥13,737.80 |
500 | ¥52.23658 | ¥26,118.29 |
1,000 | ¥50.36971 | ¥50,369.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.90834 | ¥132,270.85 |