LTC2992HDE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2992HDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2992HDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC2992HDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2992HDE#TRPBF |
Description | IC PWR MONITOR DUAL WIDE 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992HDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Telecommunications | |
Voltage - Input | 0V ~ 100V | |
Voltage - Supply | 3V ~ 100V | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥66.71156 | ¥166,778.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.66000 | ¥105.66 |
10 | ¥97.13800 | ¥971.38 |
25 | ¥93.11240 | ¥2,327.81 |
100 | ¥82.04060 | ¥8,204.06 |
250 | ¥78.01448 | ¥19,503.62 |
500 | ¥72.98122 | ¥36,490.61 |
1,000 | ¥66.94135 | ¥66,941.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.41000 | ¥109.41 |
10 | ¥100.58600 | ¥1,005.86 |
25 | ¥96.41720 | ¥2,410.43 |
100 | ¥84.95270 | ¥8,495.27 |
250 | ¥80.78368 | ¥20,195.92 |
500 | ¥75.57174 | ¥37,785.87 |
1,000 | ¥69.31747 | ¥69,317.47 |