LTC2945HUD#TRPBF | |
---|---|
DigiKey Part Number | LTC2945HUD#TRPBFTR-ND - Tape & Reel (TR) LTC2945HUD#TRPBFCT-ND - Cut Tape (CT) LTC2945HUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2945HUD#TRPBF |
Description | IC POWER MONITOR I2C 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945HUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4V ~ 80V | |
Voltage - Supply | 2.7V ~ 5.9V | |
Current - Supply | 800 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.50000 | ¥101.50 |
10 | ¥93.30100 | ¥933.01 |
25 | ¥89.42920 | ¥2,235.73 |
100 | ¥78.79520 | ¥7,879.52 |
250 | ¥74.92768 | ¥18,731.92 |
500 | ¥70.09372 | ¥35,046.86 |
1,000 | ¥64.29283 | ¥64,292.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥61.87580 | ¥154,689.50 |