LTC2977IUP#PBF | |
---|---|
DigiKey Part Number | 505-LTC2977IUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2977IUP#PBF |
Description | IC PWR SUPP CTRLR MONITOR 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2977IUP#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3.3V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.56000 | ¥247.56 |
10 | ¥228.33400 | ¥2,283.34 |
40 | ¥218.07325 | ¥8,722.93 |
120 | ¥194.98317 | ¥23,397.98 |
280 | ¥186.00357 | ¥52,081.00 |