DC1962C | |
---|---|
DigiKey Part Number | 505-DC1962C-ND |
Manufacturer | |
Manufacturer Product Number | DC1962C |
Description | EVAL BOARD PMBUS POWER MANAGER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC2974, LTC2977, LTC3880 Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | No | |
Utilized IC / Part | LTC2974, LTC2977, LTC3880 | |
Primary Attributes | 14-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥917.94000 | ¥917.94 |