LTC2977CUP#TRPBF | |
---|---|
DigiKey Part Number | LTC2977CUP#TRPBFTR-ND - Tape & Reel (TR) LTC2977CUP#TRPBFCT-ND - Cut Tape (CT) LTC2977CUP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2977CUP#TRPBF |
Description | IC PWR SUPP CTRLR MONITOR 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2977CUP#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3.3V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.59000 | ¥215.59 |
10 | ¥198.83500 | ¥1,988.35 |
25 | ¥189.90000 | ¥4,747.50 |
100 | ¥169.79480 | ¥16,979.48 |
250 | ¥161.97504 | ¥40,493.76 |
500 | ¥154.15546 | ¥77,077.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥140.75061 | ¥281,501.22 |