LTC2977CUP#PBF | |
---|---|
DigiKey Part Number | 505-LTC2977CUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2977CUP#PBF |
Description | IC PWR SUPP CTRLR MONITOR 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2977CUP#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3.3V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.59000 | ¥215.59 |
10 | ¥198.83500 | ¥1,988.35 |
40 | ¥189.90225 | ¥7,596.09 |
120 | ¥169.79408 | ¥20,375.29 |
280 | ¥161.97489 | ¥45,352.97 |
520 | ¥154.15550 | ¥80,160.86 |