ADP7157ACPZ-03-R7 | |
---|---|
DigiKey Part Number | 505-ADP7157ACPZ-03-R7TR-ND - Tape & Reel (TR) 505-ADP7157ACPZ-03-R7CT-ND - Cut Tape (CT) 505-ADP7157ACPZ-03-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7157ACPZ-03-R7 |
Description | IC REG LIN POS ADJ 1.2A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7157ACPZ-03-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 75dB ~ 55dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥36.76776 | ¥55,151.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.73000 | ¥70.73 |
10 | ¥63.87000 | ¥638.70 |
25 | ¥60.90280 | ¥1,522.57 |
100 | ¥52.88100 | ¥5,288.10 |
250 | ¥50.50404 | ¥12,626.01 |
500 | ¥46.04802 | ¥23,024.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.31000 | ¥68.31 |
10 | ¥61.68000 | ¥616.80 |
25 | ¥58.81520 | ¥1,470.38 |
100 | ¥51.06830 | ¥5,106.83 |
250 | ¥48.77280 | ¥12,193.20 |
500 | ¥44.46956 | ¥22,234.78 |